You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

14-6040-0125 - 

Solder Wire, 60/40, 0.125" Diameter, 190°C, 1lb

14-6040-0125 - Solder Wire, 60/40, 0.125" Diameter, 190°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
14-6040-0125
Newark Part No.:
00Z1220
Technical Datasheet:
14-6040-0125   Datasheet
See all Technical Docs

Product Information

:
-
:
60, 40 Sn, Pb
:
3.175mm
:
0.125"
:
190°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 14-6040-0125 is a Solder Wire made of Sn60Pb40 alloy. It is available in the most commonly used fluxes, alloys and diameters suitable for use with the electrical and industrial applications.
  • Color-coding for easy identification

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

30 In stock

30 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$61.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $61.06
 
50+ $55.42
 
100+ $50.69
 
250+ $46.83
 
500+ $45.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note