You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24-5050-0061 1LB - 

Solder Wire, 50/50, 0.062" Diameter, 212°C, 1lb

24-5050-0061 1LB - Solder Wire, 50/50, 0.062" Diameter, 212°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-5050-0061 1LB
Newark Part No.:
00Z511
Technical Datasheet:
24-5050-0061 1LB   Datasheet
See all Technical Docs

Product Information

:
Rosin Activated RA
:
50, 50 Sn, Pb
:
1.575mm
:
0.062"
:
212°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-5050-0061 1LB is an activated rosin cored Solder Wire with high activity RA formulation. Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the "instant-action" wetting behaviour. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.
  • Excellent solderability to a wide variety of metallization
  • Industry standard RA cored wire for decades
  • Classified as ROM1 per J-STD-004

Applications

Maintenance & Repair, Industrial

Alternatives for 24-5050-0061 1LB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KESTER SOLDER

Solder Wire, 96.5/3/0.5, 0.062" Diameter, 217°C, 1lb

     

Each

1+ $116.02   50+ $113.47   100+ $109.00   250+ $104.55   500+ $102.64   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

42 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items