You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24-6040-0010 - 

Solder Wire, 60/40, 0.02" Diameter, 190°C, 1lb

24-6040-0010 - Solder Wire, 60/40, 0.02" Diameter, 190°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-6040-0010
Newark Part No.:
34C5647
Product Range
44 Series
Technical Datasheet:
24-6040-0010   Datasheet
See all Technical Docs

Product Information

:
Rosin Activated RA
:
60, 40 Sn, Pb
:
0.508mm
:
0.02"
:
190°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6040-0010 is a 60/40 grade Solder Wire, made of Sn and Pb alloy. The Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces.
  • Residues are non-corrosive if not cleaned
  • Classified as ROM1 flux

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

28 In stock

28 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$72.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $72.07
 
50+ $70.48
 
100+ $67.72
 
250+ $64.94
 
500+ $63.76