You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

24-6040-9710 - 

Solder Wire, 60/40, 0.031" Diameter, 190°C, 1lb

24-6040-9710 - Solder Wire, 60/40, 0.031" Diameter, 190°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-6040-9710
Newark Part No.:
00Z874
Technical Datasheet:
24-6040-9710   Datasheet
See all Technical Docs

Product Information

:
Rosin Mildly Activated RMA
:
60, 40 Sn, Pb
:
0.787mm
:
0.031"
:
190°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6040-9710 is a Solder Wire made of Sn60Pb40 alloy. Melting point is reached at a temperature of 190°C. Total composition for this lead solder wire is Sn60/Pb40.

Applications

Maintenance & Repair, Industrial

Associated Products

Compare Selected

Related Searches

29 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items
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
Add Part No. / Line Note