You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24-6337-0007 - 

Solder Wire, 63/37, 0.015" Diameter, 183°C, 1lb

24-6337-0007 - Solder Wire, 63/37, 0.015" Diameter, 183°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-6337-0007
Newark Part No.:
34C5653
Product Range
44 Series
Technical Datasheet:
24-6337-0007   Datasheet
See all Technical Docs

Product Information

:
Rosin Activated RA
:
63, 37 Sn, Pb
:
0.381mm
:
0.015"
:
183°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6337-0007 is a 63/37 grade Solder Wire, made of Sn and Pb alloy. The Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces.
  • Residues are non-corrosive if not cleaned
  • Classified as ROM1 flux

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$71.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $71.27
 
50+ $69.71
 
100+ $66.96
 
250+ $64.23
 
500+ $63.06