You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24-6337-0010 - 

Solder Wire, 63/37, 0.02" Diameter, 183°C, 1lb

24-6337-0010 - Solder Wire, 63/37, 0.02" Diameter, 183°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-6337-0010
Newark Part No.:
93B8307
Product Range
44 Series
Technical Datasheet:
24-6337-0010   Datasheet
See all Technical Docs

Product Information

:
Rosin Activated RA
:
63, 37 Sn, Pb
:
0.508mm
:
0.02"
:
183°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6337-0010 is a Spooled Solder Wire, 63, 37 Sn, Pb alloy content, 25AWG gauge, 0.02-inch external diameter and 183°C melting temperature. This solder wire features color coding for easy identification. High -activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. The residues are non-corrosive if not cleaned.
  • 44 Resin RA activated rosin core
  • 66 Core size

Applications

Industrial, Consumer Electronics

Alternatives for 24-6337-0010

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ $48.56   10+ $47.21   20+ $44.51   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

47 In stock

47 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$58.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $58.79
 
50+ $57.49
 
100+ $55.24
 
250+ $52.97
 
500+ $52.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.