You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24-7150-0018 - 

Solder Wire, 62/36/2, 0.025" Diameter, 315°C, 1lb

24-7150-0018 - Solder Wire, 62/36/2, 0.025" Diameter, 315°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-7150-0018
Newark Part No.:
34C5668
Product Range
44 Series
Technical Datasheet:
24-7150-0018   Datasheet
See all Technical Docs

Product Information

:
Rosin Activated RA
:
62, 36, 2 Sn, Pb, Ag
:
6.35mm
:
0.025"
:
315°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-7150-0018 is a rosin activated standard Core Wire Solder with 62/36/2ag alloy. The 48 activated rosin flux for cored solder wire was developed for lead-free applications to enable solder of most common metals. The performance characteristics exceed those of standard RA fluxes. Instant-action wetting to provide fast and reliable solder joints.

Applications

Maintenance & Repair

Alternatives for 24-7150-0018

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KESTER SOLDER

Solder Wire, 96.5/3/0.5, 0.025" Diameter, 217°C, 1lb

     

Each

1+ $122.71   50+ $120.02   100+ $115.30   250+ $110.58   500+ $108.55   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

38 In stock

38 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$143.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $143.92
 
50+ $140.76
 
100+ $135.23
 
250+ $129.69
 
500+ $127.32