You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33519B CAL DU

Function Generator, Calibrated, Arbitrary, 1 Channel, 30 MHz, 33500B Series

33519B CAL DU - Function Generator, Calibrated, Arbitrary, 1 Channel, 30 MHz, 33500B Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33519B CAL DU
Newark Part No.:
12AC8261
Product Range
33500B Series
Technical Datasheet:
33519B CAL DU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
1 Channel

:
33500B Series

:
30MHz

:
AM, BPSK, FM, FSK, PM, PWM, Sum

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 33519B CAL DU from Keysight Technologies is a 33500B series, 30MHz, 1-channel waveform generator. This waveform generator with exclusive Trueform signal generation technology generates true point by point arbitrary waveforms with more capability, fidelity, flexibility, better signal integrity, less jitter and greater resolution than traditional DDS generators. Trueform technology (anti-aliased) uses an exclusive digital sampling technique that delivers unmatched performance at the same low price as DDS. It supports continuous, modulate, frequency sweep, burst, output gate operating modes & AM, FM, PM, FSK, BPSK, PWM, sum (carrier + modulation) modulations. It generates 1µHz to 20MHz or 30MHz sine/square/pulse, 1µHz to 200KHz ramp/triangle, 1mHz to 20MHz or 30MHz variable gaussian noise, 1mbps to 50Mbps PRBS & DC waveforms. The waveform generator features intuitive front panel user interface, variable bandwidth noise & waveform sequencing.
  • Calibrated with data and uncertainties waveform generator
  • Lowest harmonic distortion, faster edge times, reproduce lower voltage output signals
  • Conforms to UL 61010-1, CSA C22.2 61010-1, CE and IEC 61010-1:2001
  • Built-in web browser, standard deep memory, high stability time base options for better accuracy
  • 10/100Base-T Ethernet (Sockets & VXI-11 protocol), USB2.0 (USB-TMC488), GPIB/IEEE-488.1, IEEE-488.2
  • Full bandwidth modulation sources, highest amplitude resolution and full bandwidth pulse
  • SCPI-1999, IEEE-488.2 programming language (33210A/33220A compatible), 0˚C to 55˚C temperature
  • 4.3" colour TFT WQVGA (480 x 272) display with LED backlight, 2U x 1/2 rack width
  • 100 to 240V, 50/60Hz (-5%, +10%) & 100 to 120V, 400Hz (±10%) voltage
  • 261.1 x 103.8 x 303.2mm (with bumpers), 212.8 x 88.3 x 272.3mm (no bumpers ) dimension, 3.3Kg weight

Applications

Test & Measurement

2 In stock

Supplier Direct Ship

With you in 15 business days

Non-Cancelable / Non Returnable

$3,382.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,382.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange