You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34450A CAL

Bench Digital Multimeter, Calibrated, 1 kV, 10 A, 5.5 Digit

KEYSIGHT TECHNOLOGIES 34450A CAL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34450A CAL
Newark Part No.:
12AC8281
Technical Datasheet:
34450A CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5

:
RS232, USB

:
10A

:
750V

:
0.1Gohm

:
-

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 34450A CAL from Keysight Technologies is a benchtop digital multimeter (DMM). It features 11 measurement functions including DC voltage & current, true RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance and temperature. With its fast speed of up to 190 readings per second user can now increase manufacturing throughput tremendously. Get highly accurate, repeatable and trustworthy measurements with the 0.015% DCV accuracy designed to meet general industrial and educational needs. It is an intuitive and easy to use tool with SCPI-1994.0, IEEE-488.2 programming language & it provides a wide range of measurement functions. Simplify day to day task with up to 50,000 memory points allowing to capturing and logging up to 14 hours of data. It complies with IEC 61010-1:2001/EN 61010-1:2001 (2nd edition), Canada: CAN/CSA-C22.2 No. 61010 -1 -04, USA: ANSI/UL std No. 61010-1:2004.
  • Calibrated benchtop digital multimeter
  • Multiple connectivity options (USB 2.0, serial interface (RS232) and GPIB), easy migration
  • Ultra-bright OLED with dual display, built-in with histogram & basic statistical functions
  • Fluke 45 and Fluke 8808A code compatibility, intuitive and multipurpose device
  • 1.0000V diode test, 1.000nF to 10.00mF capacitance, -80°C to 150°C temperature measurement
  • 100.000mV to 1000.00V DC voltage, 100.000 ohm to 100.000Mohm 2-wire & 4-wire resistance
  • 100.000μA to 10.0000A DC current, 1000 ohm continuity, 100.000mV to 750.00V true RMS AC voltage
  • 10.0000mA to 10.0000A true RMS AC current, 119.999Hz to 1.19999MHz frequency
  • 100V/120V (127V)/220V (230V)/240V (±10%) power supply, 0 to 55°C temperature
  • 88.5 x 212.6 x 272.3 (rack), 103.8 x 261.1x 303.2mm (bench) dimension, 3.75Kg weight

Applications

Test & Measurement, Industrial, Hobby & Education

Contents

34450A digital multimeter, Test lead set, Power cord, USB interface cable, Quick start guide, Product reference CD, Keysight IO library suite CD-ROM.

Best Seller

51 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,818.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,818.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --