You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34970A

Data Acquisition Unit, 3-Slot Mainframe, 6.5 Digit DMM, 240 V, Keysight Switch Unit Series

34970A - Data Acquisition Unit, 3-Slot Mainframe, 6.5 Digit DMM, 240 V, Keysight Switch Unit Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34970A
Newark Part No.:
83F4190
Product Range
Keysight Switch Unit Series
Technical Datasheet:
34970A   Datasheet
See all Technical Docs

Product Range Selector (Keysight Switch Unit Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
240V

:
-

:
-

:
103.6mm

:
254.4mm

:
374mm

:
Keysight Switch Unit Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Product Overview

The Keysight 34970A Data Acquisition / Data Logger Switch Unit consists of a three-slot mainframe with a built-in 6 1/2 digit digital multimeter. Each channel can be configured independently to measure one of 11 different functions without the added cost or hassles of signal-conditioning accessories. Choose from eight optional plug-in modules to create a compact data logger, full-featured data acquisition system or low-cost switching unit. On-module screw-terminal connections eliminate the need for terminal blocks and a unique relay maintenance feature counts every closure on every switch for easy, predictable relay maintenance.
  • 3-slot mainframe with built-in GPIB and RS232 interfaces
  • 6 1/2-digit (22-bit) internal DMM, scanning up to 250 channels per second
  • 8 switch and control plug-in modules to choose from
  • Built-in signal conditioning
  • 50k readings of non-volatile memory holds data when power is removed
  • Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
  • BenchLink Data Logger Software
  • Modules are purchased separately and are required to operate

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Internal 61/2 digit DMM, test report, power cord, thermocouple, and screwdriver. Included CD ROM has Keysight BenchLink DataLogger3 software, IVI-COM and VXI PnP Drivers, Example Code Wizard, Programmers Reference Help File, Users Guide, Quick Start Tutorial and Service Guide.

Best Seller

50 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$3,530.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,530.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange