You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSO1052B CAL D - 

Digital Oscilloscope, Calibrated w/Data, DSO1000B Series, 2 Channel, 50 MHz, 1 GSPS, 16 kpts

DSO1052B CAL D - Digital Oscilloscope, Calibrated w/Data, DSO1000B Series, 2 Channel, 50 MHz, 1 GSPS, 16 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSO1052B CAL D
Newark Part No.:
12AC8065
Product Range
DSO1000B Series
Technical Datasheet:
DSO1052B CAL D   Datasheet
See all Technical Docs

Product Information

:
DSO1000B Series
:
2 Channel
:
50MHz
:
1GSPS
:
16 kpts
:
-
:
QVGA LCD Color
:
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO1052B CAL D from Keysight Technologies is a DSO1000B series portable oscilloscope with DC to 50MHz bandwidth and 2 channels. This oscilloscope has excellent performance, portability and low price in a small size. It has powerful signal capture and display, wide viewing angle, bright colour display, up to 16Kpts memory, up to 8x more than other scope, simultaneous viewing of main and zoomed waveforms, 25% more viewing area with menus switched off. The scope will maintain high resolution acquisitions even at slower time base settings so user can see the details on signals. This scope incorporates a bright, crisp LCD colour display (300cd/m²). It has 23 automatic measurements, waveform math including FFT, standard go/no-go mask testing, sequential acquisition of up to 1000 trigger events, selectable high pass/low pass/band pass, and band reject digital filters. It has UL61010-1:2003, CSA22.2 no. 61010-1:2003, EN61010-1:2001, IEC61010-1:2001 safety approval.
  • Calibrated with data portable oscilloscope
  • Capture long time periods with high resolution, advanced measurement capability
  • Sequence mode for easier debug, digital filtering on waveforms, advanced triggering
  • USB connectivity, 11 language localization of user interface, front panel controls and manuals
  • Context sensitive built-in help menus, free education student lab guide and professor slide set
  • Real-time sample rate of 1GSa/sec half channel interleaved, 500MSa/sec all channel
  • Vertical resolution of 8bit, vertical sensitivity (range) of 2mV/div to 10V/div
  • CAT I 300Vrms, 400Vpk, transient overvoltage 1.6KVpk maximum input voltage
  • 30.3cm x 15.4cm x 13.3cm physical size (W x H x D), 2.4Kg net weight
  • 100 to 240VAC, 50/60Hz (±10%) AC input, 10 to +40°C operating ambient temperature

Applications

Test & Measurement

Contents

DSO1052B oscilloscope, IntuiLink toolbar connectivity software, Documentation CD, Localized front panel overlay (if language option other than English is chosen), Power cord, 10:1 passive probe for each input channel (2 or 4).

Associated Products

Related Searches

0 In stock

Supplier Direct Ship

$898.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $898.75
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.