You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DSO6104L - 

Digital Oscilloscope, InfiniiVision DSO6000A Series, 0+4 Channel, 1 GHz, 4 GSPS, 8 Mpts

DSO6104L - Digital Oscilloscope, InfiniiVision DSO6000A Series, 0+4 Channel, 1 GHz, 4 GSPS, 8 Mpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSO6104L
Newark Part No.:
63M9703
Product Range
InfiniiVision DSO6000A Series
Technical Datasheet:
DSO6104L   Datasheet
See all Technical Docs

Product Information

:
InfiniiVision DSO6000A Series
:
0+4 Channel
:
1GHz
:
4GSPS
:
8 Mpts
:
-
:
XGA LCD Color
:
One 500MHz 10073C Passive Probe Per Channel (10:1), Keysight IO Libraries Suite 14.2, GPIB Extender, Crossover LAN Cable, Rack Mount Hardware, Power Cord, User Manual
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO6104L provides the fastest way to capture analogue, digital, and serial signals in real time, triggering from any combination of input channels. You can view time-aligned analogue waveforms, logic patterns and serial data streams on a high resolution display- and correlate their interplay with a single instrument. You’ll also be able to catch all of the detail with the fast and responsive always-on MegaZoom lll deep memory that is always on. The DSO6104L provides the performance and problem-solving tools that you need to gain superior insight into the testing and troubleshooting of mixed-signal designs in a single instrument.
  • Engineered for the best signal visibility
  • Revolutionary ultra-responsive, high-definition XGA colour display
  • Traditional form factor
  • Fast update rate to 100,000 waveforms per second
  • MegaZoom III technology — always fast, always responsive, always on
  • Full-scale connectivity – Standard USB, LAN, GPIB and XGA video output
  • Triggering includes I2C, CAN/LIN, FlexRay, USB, RS-232/UART, I2S, SPI, video, analogue HDTV/EDTV
  • AutoProbe interface

Applications

Maintenance & Repair, Test & Measurement

Contents

User's guide, service guide, programmers guide, one 10:1 passive probe per scope channel, Keysight IO libraries software suite 14.0, a front panel cover and a power cord.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$28,181.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28,181.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note