You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EDUX1002A - 

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns

EDUX1002A - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns
EDUX1002A - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns
EDUX1002A - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EDUX1002A
Newark Part No.:
06AC0358
Product Range
InfiniiVision 1000 X-Series
Technical Datasheet:
EDUX1002A   Datasheet
See all Technical Docs

Product Information

:
InfiniiVision 1000 X-Series
:
2+1 Channel
:
50MHz
:
1GSPS
:
100 kpts
:
7ns
:
WVGA LCD Color
:
EDUX1002A,(2) N2142A 75 MHz 10:1/1:1 switchable passive probes, std. secure erase, Built-in help & Interface language GUI support, Localized power cord, Std. 3-year warranty (90 days for unserialized accessories), Certificate of calibration
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EDUX1002A from Keysight Technologies is an InfiniiVision 1000 X-series 50MHz, 2 channel oscilloscope. Keysight’s InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. Educator resources are included standard and this EDU model is especially good for students and beginners. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000wfms/sec. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 1GSa/s
  • Maximum memory depth is 100Kpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is ≤ 7ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Test quickly and easily with a simple, intuitive user interface and built-in help & training signals
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety

Applications

Test & Measurement, Hobby & Education

Contents

EDUX1002A oscilloscope,(2) N2142A 75 MHz 10:1/1:1 switchable passive probes, standard secure erase, Built-in help language support, Interface language support GUI, Localized power cord, Standard 3-year warranty (90 days for unserialized accessories), Certificate of calibration

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$601.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $601.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.