You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSOX2022A

MSO / MDO Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 8 Digital, 200 MHz, 2 GSPS, 1 Mpts

MSOX2022A - MSO / MDO Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 8 Digital, 200 MHz, 2 GSPS, 1 Mpts
MSOX2022A - MSO / MDO Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 8 Digital, 200 MHz, 2 GSPS, 1 Mpts
MSOX2022A - MSO / MDO Oscilloscope, InfiniiVision 2000 X-Series, 2 Analogue, 8 Digital, 200 MHz, 2 GSPS, 1 Mpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX2022A
Newark Part No.:
56AC1102
Product Range
InfiniiVision 2000 X-Series
Technical Datasheet:
MSOX2022A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 2000 X-Series

:
2 Analogue, 8 Digital

:
200MHz

:
2GSPS

:
1 Mpts

:
1.75ns

:
WVGA LCD Color

:
MSO w/DSOX2PLUS Enhancement Suite, 300MHz N2863A/N6459-60001 Probe & Accessory Kit, CAL Certificate

:
5 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

InfiniiVision 2000 X-Series entry level mixed signal oscilloscope with DSOX2PLUS enhancement suite. It is ideally used by students to use in their undergraduate electrical engineering and physics circuits labs. Breakthrough technology lets user to see signal more number of time, deep memory and fastest waveform update rates. DSOX2PLUS enhancement suite includes DSOX2MEMUP and DSOX2SGM with oscilloscopes to get faster update rate, more memory and better analysis.
  • 8.5" WVGA display for best signal visibility
  • 25 automated measurements as well as 18 waveform math functions
  • MegaZoom IV custom ASIC technology (200,000 waveforms/second)
  • Standard memory segment
  • Mask testing and secure erase
  • Virtual front panel supports remote access of oscilloscope
  • Upgrade to 8 digital timing channels

Applications

Test & Measurement

Contents

Oscilloscope (MSO), N2755A 8-channel logic probe and accessory kit, Standard secure erase, Certificate of calibration, Documentation CD, Localized power cord.

Not Currently Stocked

$4,703.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,703.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.