You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX3034T-DST-DEMO

MSO / MDO Oscilloscope, InfiniiVision 3000T X-Series, 4+16 Channel, 350 MHz, 5GSPS, 4Mpts, 1ns, DEMO

KEYSIGHT TECHNOLOGIES MSOX3034T-DST-DEMO
KEYSIGHT TECHNOLOGIES MSOX3034T-DST-DEMO
KEYSIGHT TECHNOLOGIES MSOX3034T-DST-DEMO
KEYSIGHT TECHNOLOGIES MSOX3034T-DST-DEMO
KEYSIGHT TECHNOLOGIES MSOX3034T-DST-DEMO
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX3034T-DST-DEMO
Newark Part No.:
93X4498
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
InfiniiVision 3000T X-Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 3000T X-Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 3000T X-Series

:
4+16 Channel

:
350MHz

:
5GSPS

:
4 Mpts

:
1ns

:
WVGA Touch Screen LCD Color

:
One N2843A 500MHz Passive Probe Per Channel (10:1), N2756A 16 digital channel MSO cable, Certificate of Calibration

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 3000T X-Series takes everything that was revolutionary about the A model and adds a capacitive touch screen, a user interface designed for touch, and the exclusive Zone touch trigger, all combined with an industry-leading uncompromised update rate of 1 million wfm/s to give you the confidence that you’re seeing all of your signal detail, and the ability to discover any issues. And the addition of new analysis capabilities help you solve your hardest problems quickly. The 3000T X-Series once again redefines what you can expect in a general purpose oscilloscope by providing all of the performance and capability you need to get to measurement insights faster.
  • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
  • Near new condition, with all original accessories showing only slight signs of handling
  • All operation and functions are comparable to a unit that is brand new
  • 8.5-inch capacitive touch screen
  • Designed for touch interface
  • Exclusive InfiniiScan Zone touch trigger
  • Wide range of serial decodes
  • 6-in-1 instrument integration
  • Analogue, digital, and frequency domain correlation with the gated FFT
  • 3-year standard calibration cycle

Applications

Maintenance & Repair, Test & Measurement, System Monitoring

No Longer Available

$18,611.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $18,611.59
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --