New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF & Microwave Test Components
                      Print Page

                      N7552A-NFF

                      Test Accessory, N Type Jack-Jack, Connector, 9 GHz, 50 ohm

                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      KEYSIGHT TECHNOLOGIES N7552A-NFF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN7552A-NFF
                      Newark Part No.14AC6337
                      Product RangeN755xA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN7552A-NFF
                      Newark Part No.14AC6337
                      Product RangeN755xA Series
                      Technical Datasheet

                      Data Sheet

                      RF Test Component TypeConnector
                      Frequency9GHz
                      Impedance50ohm
                      Continuous RF Input Power Max-
                      For Use WithKeysight N7552A Electronic Calibration Module
                      Product RangeN755xA Series
                      SVHCLead

                      Product Overview

                      The N7552A-NFF from Keysight Technologies is a Type-N female to female connector for N7552A Electronic Calibration (Ecal) module.

                      • Frequency range from DC to 9GHz
                      • Impedance is 50 ohm

                      Technical Specifications

                      RF Test Component Type

                      Connector

                      Impedance

                      50ohm

                      For Use With

                      Keysight N7552A Electronic Calibration Module

                      SVHC

                      Lead

                      Frequency

                      9GHz

                      Continuous RF Input Power Max

                      -

                      Product Range

                      N755xA Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.