You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N9915A

Vector Network Analyzer, Handheld, 30kHz to 9GHz, 3 Years, FieldFox Series

KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
KEYSIGHT TECHNOLOGIES N9915A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N9915A
Newark Part No.:
07W8142
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N9915A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FieldFox Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
30kHz to 9GHz

:
-dBm

:
3 Years

:
FieldFox Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The FieldFox high-performance network analyzer from Keysight offers the precision of a benchtop RF and microwave analyzer in the industry’s most integrated handheld unit. This network analyzer with (optional) spectrum analyzer can measure up to 50GHz. Compact size of only 11.5” (H) x 7.4” (W) x 2.8” (D), this lightweight unit weighs approximately 7lbs and provides battery life of up to 3-1/2 hours, allowing easy transportation and placement close to the object to be measured, achieving more efficient characterization. While designed for outdoor use, its high performance makes this unit completely suitable in R&D applications in the lab or on the bench. The base function of the FieldFox RF Combination Analyzer is a cable and antenna analyzer which can be configured to include a spectrum and network analyzer. Optional capabilities include power meter, independent signal generator, vector voltmeter, interference analyzer, variable DC source, and GPS receiver.
  • N9915A Bandwidth: 30KHz ~ 9GHz
  • Independent source, vector voltmeter (VVM), power sensor and built-in measurements
  • RF source: CW, CW coupled, and tracking
  • VVM: compare phase and electrical length
  • Power measurements with USB sensor: (sensor dependent)
  • Built-in power meter
  • Three-year warranty
  • Cable and Antenna Analyzer (CAT), Vector Network Analyzer (VNA, optional)
  • Dynamic range: 100 dB
  • CAT: Distance-to-fault, return loss, cable loss
  • VNA (optional): S11, S21, S22, S12, magnitude and phase
  • Spectrum Analyzer (optional)
  • ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55°C (14 to 131°F)
  • Spur-free dynamic range: better than 105dB
  • Full-band tracking generator

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

RF & microwave (combination) analyzer N9915A, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, LAN cable, Soft carrying case with backpack and shoulder strap, Quick Reference Guide

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$27,405.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $27,405.09
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --