You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N9935A

Spectrum Analyzer, Microwave, Handheld, FieldFox Series, 30kHz to 9GHz, 292 mm, 188 mm, 72 mm

KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
KEYSIGHT TECHNOLOGIES N9935A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N9935A
Newark Part No.:
07W8150
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FieldFox Series
Technical Datasheet:
N9935A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FieldFox Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
FieldFox Series

:
30kHz to 9GHz

:
292mm

:
188mm

:
72mm

:
3kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The N9935A is a portable battery-operated microwave spectrum analyzer; configurations also include full band tracking generator and preamplifier, interference analyzer, time gating, VSWR and reflection measurements, and built-in power meter.
  • 5 kHz to 9 GHz
  • ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55 °C (14 to 131 °F)
  • Spur-free dynamic range ≥ 105 dB
  • VSWR and reflection measurements
  • Channel power, occupied bandwidth and adjacent channel power ratio
  • Power measurements with USB sensor: 9 kHz to 24 GHz (sensor dependent)
  • Built-in power meter: 5 kHz to 9 GHz

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$30,587.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $30,587.63
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --