You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U1451A CAL

Insulation Tester, Calibrated, Digital Megohmmeter, 250V, 500V, 1kV, 66Gohm, -20 °C, 55 °C, 218 mm

KEYSIGHT TECHNOLOGIES U1451A CAL
KEYSIGHT TECHNOLOGIES U1451A CAL
KEYSIGHT TECHNOLOGIES U1451A CAL
KEYSIGHT TECHNOLOGIES U1451A CAL
KEYSIGHT TECHNOLOGIES U1451A CAL
KEYSIGHT TECHNOLOGIES U1451A CAL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1451A CAL
Newark Part No.:
33AC1650
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
U1450A Series
Technical Datasheet:
U1451A CAL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U1450A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
250V, 500V, 1kV

:
66Gohm

:
-20°C

:
55°C

:
218mm

:
100mm

:
58mm

:
728g

:
U1450A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The U1451A CAL from Keysight Technologies is an insulation resistance tester with LCD display. It is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications with its vast measurement capabilities, efficient automated report generation and high durability. By adding a U1117A Bluetooth adapter to the U1451A, can perform tests remotely using a Windows PC or on iOS/ Android smart devices. It is calibrated for sine wave AC specification.
  • Calibrated insulation resistance tester, automatic test report generation
  • 250V / 500V / 1000V test voltages
  • Measures up to 66Gohm insulation resistance, earth bond resistance range from 60 ohm to 60Kohm
  • Timed test
  • IP 67 rated, 3meters (10feet) drop proof
  • Measures AC voltage, DC voltage, resistance, capacitance and continuity
  • CAT III 1000V / CAT IV 600V safety ratings
  • Operating temperature range from -20°C to +55°C
  • Calibrated for sine wave, 6600 counts DMM display resolution
  • 4 x AA alkaline battery with 270hours battery life

Applications

Test & Measurement

Contents

U1451A insulation resistance tester, Hard carrying case, Alligator clips(red and black), Test leads with 4mm probe and 19mm probe, IR to USB cable, 4 x AA alkaline batteries, Quick start guide, Certificate of calibration.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,069.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $1,069.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --