You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U2353A CAL D

Data Acquisition Unit, Calibrated w/Data, 16 Channels, 1 MSPS, 12 V, 10 µA, 400 kHz, 44 mm

KEYSIGHT TECHNOLOGIES U2353A CAL D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U2353A CAL D
Newark Part No.:
12AC8197
Product Range
U2300A Series
Technical Datasheet:
U2353A CAL D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U2300A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16Channels

:
1MSPS

:
12V

:
10µA

:
400kHz

:
44mm

:
120mm

:
182.4mm

:
U2300A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The U2353A CAL D from Keysight Technologies is a U2300A series 16-channel 500KSa/s USB modular multifunction data acquisition device (DAQ). It can be used like a digital multimeter in polling mode. It can be transformed to be a simple scope using the continuous mode with simple triggering capabilities. No matter if it is used as a standalone module or when plugged into a U2781A USB modular instrument chassis, the synchronization and triggering capabilities allow great flexibility in making the desired measurements. With the analogue output being able to send out predefined or arbitrary waveforms make this a good tool when closed loop feedback or stimulus is required. The digital IO channels allows for closed loop control through connections to switches, relays and solenoids. The burst mode enables the U2353A to simulate simultaneous analogue input acquisition. It comes bundled with the Keysight Measurement Manager (AMM) software for quick set up and data logging.
  • Calibrated with data multifunction data acquisition device (DAQ)
  • Compatible with VEE, MATLAB R2007a, NI LabVIEW and Microsoft Visual Studio
  • Functions as a standalone or modular unit & 16bit analogue to digital resolution (analogue O/P)
  • Easy to use, plug-and-play and hot swappable with Hi-speed USB 2.0 & self calibration capability
  • Up to 100 selectable channel entries scan list memory, up to 8Msa FIFO buffer size
  • Easy to use bundled software for quick setup and data logging to PC & 24bit programmable digital I/O
  • USB 2.0 and USBTMC-USB488 standards
  • Sine, square, triangle, sawtooth and noise waveforms function generation mode at analogue output
  • Maximum power consumption of +12VDC, 550mA, operating temperature of 0°C to +55°C
  • Dimension of 120mm x 182.40mm x 44mm, 565g weight (with plastic casing)

Applications

Test & Measurement

Contents

U2353A DAQ device, AC/DC power adapter, Power cord, USB extension cable, L-mount kit (used with modular product chassis), Keysight USB modular products quick start guide, Keysight USB modular products reference CD-ROM, Keysight automation ready CD-ROM (contains the Keysight IO libraries suite), Certificate of calibration.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$3,600.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $3,600.64
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --