You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U5855A

Thermal Imager, TrueIR, -20 °C to 350 °C, 320 x 240 Resolution, 9 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U5855A
Newark Part No.:
53X4067
Product Range
U5850 Series
Technical Datasheet:
U5855A   Datasheet
See all Technical Docs

Product Information


:
-20°C

:
350°C

:
320 x 240

:
0.07°C

:
28° x 21°

:
10cm

:
9Hz

:
3 Years

:
U5850 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Do away with sub-standard thermal images with our award winning U5855A TrueIR thermal imaging infrared camera. The U5855A is ideal for predictive maintenance activities, from hot spot detection to thermal profiling in industrial or commercial applications and building inspection or medical research applications. With this thermal imager, you get 320x240 fine resolution capability but with less than what you’d pay for a typical 320x240 thermal imager. You’d also get to magnify the thermal image of a far-away object by four times to reveal finer details and quickly spot problems.
  • Four times more pixels with Fine Resolution capability
  • View finer object details with 4x digital zoom
  • Quick access buttons to easily change settings or functions
  • Ergonomically designed with evenly distributed weight
  • In-camera monitoring for temperature trending
  • Ability to focus on objects, as close as 10 cm away

Applications

Test & Measurement, System Monitoring, Maintenance & Repair

Contents

Power adapter with power cord, Rechargeable Li-Ion battery, SD memory card, Video RCA to RCA interface cable (2m), USB Standard-A to Mini Type-B interface cable (1m), Hand strap, Rugged hard carrying case, Quick start guide and Certificate of calibration

Alternatives for U5855A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 31/08/20

$3,201.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,201.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.