You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3522-2

Fuseholder, PCB Mount, 500V, 30A, 0.6 x 5.2mm, Solder, Through Hole, Vertical

3522-2 - Fuseholder, PCB Mount, 500V, 30A, 0.6 x 5.2mm, Solder, Through Hole, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3522-2
Newark Part No.:
83F8247
Technical Datasheet:
3522-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Automotive Blade Fuse Clip

:
30A

:
0.205" x 0.025", 5.2mm x 0.64mm

:
Through Hole

:
1Fuses

:
-

:
500V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 3522-2 is a 20A/500VAC Standard Auto Blade Fuse Holder with glass filled nylon insulator, brass tin-nickel plated nylon contacts, vertical entry and through hole mounting. This fuse holder withstands the rigors of shock and vibration. Holds fuse securely, even after multiple insertions. Holder design prevents solder wicking. Suitable for Littelfuse ATO 257-series/Bussmann ATC-series or equivalent.
  • Through hole PC mountable, maintains position during wave soldering
  • -50 to 145°C Temperature range
  • UL94V-0 Flammability rating

Applications

Safety, Automotive

Best Seller

107 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$77.57

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $77.57
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $67.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $56.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $52.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $50.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange