You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

56026 - 

Flashlight, LED, Pen Light, 45 lm, 3 m Beam Distance, AAA Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56026
Newark Part No.:
17AC7994
Technical Datasheet:
56026   Datasheet
See all Technical Docs

Product Information

:
Pen Light
:
LED
:
45lm
:
3m
:
AAA Batteries x 2
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new Klein Tools® inspection penlight uniquely features a laser that can be used to pinpoint hard-to-reach places, which is ideal for communicating with foremen, inspectors, colleagues, etc. Helping to reduce, or even eliminate, mistakes is what makes the Inspection Penlight with Laser a jobsite necessity.
  • LED penlight for up-close lighting in dim areas
  • Laser pointer aids in pinpointing objects in out-of-reach locations
  • Glow ring tip charges while the light is on and allows for easy retrieval in the dark
  • Pocket clip for easy, convenient access
  • Aluminum body with cushion-grip handle

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

$49.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $49.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.