Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD2000-48
Newark Part No.97W7899
Product Range2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.780 |
Price for:Each
Minimum: 1
Multiple: 1
$75.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD2000-48
Newark Part No.97W7899
Product Range2000 Series
Technical Datasheet
Plier StyleDiagonal Cutting
Overall Length8"
Product Range2000 Series
SVHCTo Be Advised
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
2000 Series
Overall Length
8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
