You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D245-5
Combination Pliers, Diagonal Cutting, Tapered Nose, 5"
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- D245-5
- Newark Part No.:
- 07C1225
- Also Known As:
- GTIN UPC EAN: 092644720628
- Technical Datasheet:
- D245-5 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Diagonal
- :
- 128.6mm
- :
- Standard
- :
- -
- :
- -
- :
- -
Technical Docs (5)
Product Overview
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Applications
Maintenance & Repair
Warnings
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $43.47 |
Pricing is unavailable. Please contact customer services.