You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
94 15 215
Cable Cutter, 215mm, 56mm, Ribbon Cables
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 94 15 215
- Newark Part No.:
- 35M2519
- Also Known As:
- GTIN UPC EAN: 4003773046011
- Technical Datasheet:
- 94 15 215 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 215mm
- :
- 56mm
- :
- Ribbon Cables
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- For crushing-free cutting of ribbon cable up to 56 mm width
- Exchangeable cutting base with try square for rectangular cuts
- With opening spring and locking device
- Tool body: tool steel, rolled, oil-hardened
- Blade: standard trapezoidal blade, replaceable
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/05/21
40 available 2 - 4 business days shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $114.17 | |
3+ | $112.16 |
Pricing is unavailable. Please contact customer services.