New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. RF Capacitors
                      Print Page

                      06035U101JAT2A

                      Capacitor, RF, Low ESR, 100 pF, 50 V, U Series, ± 5%, 125 °C, 0603 [1608 Metric]

                      KYOCERA AVX 06035U101JAT2A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No06035U101JAT2A
                      Newark Part No.55J5023
                      Product RangeU Series
                      Also Known AsKGQ15ACG1H101JT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$0.121
                      5000+$0.107
                      10000+$0.088
                      20000+$0.075
                      30000+$0.071
                      50000+$0.062
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 4000
                      Multiple: 4000
                      $484.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No06035U101JAT2A
                      Newark Part No.55J5023
                      Product RangeU Series
                      Also Known AsKGQ15ACG1H101JT
                      Technical Datasheet

                      Data Sheet

                      Capacitance100pF
                      Voltage Rating50V
                      Product RangeU Series
                      Capacitance Tolerance± 5%
                      Operating Temperature Max125°C
                      Capacitor Case Style0603 [1608 Metric]
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Capacitance

                      100pF

                      Product Range

                      U Series

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      50V

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Case Style

                      0603 [1608 Metric]

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 06035U101JAT2A

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.