Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-15T
Newark Part No.89M8858
Product RangeCTL3VGAMF-T Series
Technical Datasheet
388 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.210 |
Price for:Each
Minimum: 1
Multiple: 1
$136.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-15T
Newark Part No.89M8858
Product RangeCTL3VGAMF-T Series
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorBlack
Product RangeCTL3VGAMF-T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
4.6m
Product Range
CTL3VGAMF-T Series
Technical Docs (1)
Alternatives for CTL3VGAMF-15T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate