Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30045-FT6
Newark Part No.68AH3564
Product RangeLCCA30045 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $654.650 |
| 2+ | $621.920 |
| 5+ | $589.180 |
Price for:Each
Minimum: 1
Multiple: 1
$654.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30045-FT6
Newark Part No.68AH3564
Product RangeLCCA30045 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorTNC Plug to 90° SMA Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLL335i
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30045 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Impedance
50ohm
Product Range
LCCA30045 Series
Connector to Connector
TNC Plug to 90° SMA Plug
Coaxial Cable Type
LL335i
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate