Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30196-FT6
Newark Part No.84AH2685
Product RangeLCCA30196 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.920 |
Price for:Each
Minimum: 1
Multiple: 1
$101.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30196-FT6
Newark Part No.84AH2685
Product RangeLCCA30196 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30196 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
1.83m
Impedance
50ohm
Product Range
LCCA30196 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-400
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30196-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate