Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30230-FT5
Newark Part No.84AH2956
Product RangeLCCA30230 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $118.600 |
Price for:Each
Minimum: 1
Multiple: 1
$118.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30230-FT5
Newark Part No.84AH2956
Product RangeLCCA30230 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
LCCA30230 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
LMR-195-FR
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30230-FT5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate