Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30343-FT2
Newark Part No.84AH3857
Product RangeLCCA30343 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $122.300 |
Price for:Each
Minimum: 1
Multiple: 1
$122.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30343-FT2
Newark Part No.84AH3857
Product RangeLCCA30343 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorTNC Plug to 90° N-Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-600-DB
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30343 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
LCCA30343 Series
Connector to Connector
TNC Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-600-DB
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30343-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate