Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30624-FT2
Newark Part No.23AK6410
Product RangeLCCA30624 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30624-FT2
Newark Part No.23AK6410
Product RangeLCCA30624 Series
Connector to Connector90° SMA Plug to TNC Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable Type0.085 Hand Formable
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30624 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to TNC Plug
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
LCCA30624 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
0.085 Hand Formable
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30624-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate