You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NBP141004-100 - 

Plastic Enclosure, IP55, Wall Mount, ABS, 368 mm, 276 mm, 111 mm, IP55

NBP141004-100 - Plastic Enclosure, IP55, Wall Mount, ABS, 368 mm, 276 mm, 111 mm, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
NBP141004-100
Newark Part No.:
23T8029
Technical Datasheet:
NBP141004-100   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS
:
368mm
:
276mm
:
111mm
:
IP55
:
Grey
:
-
:
14.5"
:
10.875"
:
4.375"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NBP141004-100 is a weatherproof Wall-mount Enclosure with grey molded UV stabilized ABS construction. Suitable for use with hook and loop mounting and NEMA type-3/3X, IP55 protection rating. Remote wireless equipment such as access points, routers and bridges often are more vulnerable to tampering and theft. This can disrupt and even cripple critical communications. A low cost solution for protecting and securing your wireless equipment. This rugged, weather-proof composite enclosure is ideal for both indoor and outdoor applications. The compact size of this makes it ideal for locations with limited space requirements such as equipment closets or mobile applications. Also due to its size, this can be used where aesthetics are important, such as in offices and in public areas requiring HotSpots.
  • Compact size and weatherproof design
  • Fully gasketed padlockable raised lid
  • Removable 120VAC power module
  • Heavy duty hook-and-loop tape for mounting equipment in enclosure

Applications

Wireless, Safety

Associated Products

Compare Selected

Related Searches

Not Currently Stocked

$117.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $117.04