Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS112-BLK-10F
Newark Part No.41AM5867
Product RangePCS112 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.820 |
| 5+ | $43.220 |
| 10+ | $40.220 |
| 25+ | $36.910 |
| 50+ | $34.480 |
| 100+ | $32.720 |
| 250+ | $29.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS112-BLK-10F
Newark Part No.41AM5867
Product RangePCS112 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C21
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product RangePCS112 Series
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C21
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
PCS112 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability