Quantity | Price |
---|---|
1+ | $52.170 |
Product Information
Product Overview
Designed for industrial or outdoor environments where ordinary patch cables fail, this exclusive ultra flexible Category 6a patch cord series from L-com is built to take a beating. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils and UV damage while maintaining a CMX flame rating. Double shielding along with L-com's shielded RJ45 connectors remove EMI/RFI interference as a concern for your installation. The cable is EIA568 color-coded for compatibility with standard installations. Available with one or both ends having a shrouded IP67 rated, waterproof RJ45. This IP67 connector is compatible with L-com's TDG1026KS-C6A-DC-WPK or WP67-BHA-DC for a waterproof seal. Typical applications include 10gig - 10GBASE-T - 10/100/1000/10000 Ethernet, industrial Ethernet, harsh environment, factory automation and outdoor use.
- 5m, IP67 RJ45-RJ45, SF/UTP double shielded, 26AWG stranded, high flex, CMX rated Category 6a cable
- Outdoor and industrial rated oil, UV and moisture resistant FR-TPE jacket with UL CMX burn rating
- 100% foil + 80% braid shield along with fully shielded RJ45 connectors reduces or eliminates EMI/RFI
- Dynamic temperature range of -40°C to +75°C, PoE 802.3 compliant to 210ft (64m)
- Flex rating is 1 million cycles at 2.75" (10X cable O.D), 10 million cycles at 5" (20X cable O.D)
Technical Specifications
Cat6a
RJ45 Plug to RJ45 Plug
5m
TRG695AHF1 Series
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Teal
16.4ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate