You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WPDB9S-KIT - 

D Sub Connector, DB9, Standard, Receptacle, WPD Series, 9 Contacts, DE, Solder Cup

WPDB9S-KIT - D Sub Connector, DB9, Standard, Receptacle, WPD Series, 9 Contacts, DE, Solder Cup
WPDB9S-KIT - D Sub Connector, DB9, Standard, Receptacle, WPD Series, 9 Contacts, DE, Solder Cup

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
WPDB9S-KIT
Newark Part No.:
90M2150
Product Range
WPD Series
Technical Datasheet:
WPDB9S-KIT   Datasheet
See all Technical Docs

Product Overview

The WPDB9S-KIT is a Waterproof D-sub Backshell Kit for serial data transmission, data networks, instrument control and device management. This connector will accommodate wire ranges from 30 to 20AWG.
  • Backshells conform to a variety of cable diameters by adjusting the sealing nut
  • Gold plated contacts provide reliable connections with repeated mating cycles
  • IP67 Protection rating

Applications

Communications & Networking, Automation & Process Control

Contents

DB9 Female solder cup connector, ABS housing, Nylon seals, Nickel plated brass thumbscrews and Rubber sealing gaskets to assure IPC67 compliance.

Product Information


:
Standard

:
Receptacle

:
WPD Series

:
9Contacts

:
DE

:
Solder Cup

:
Cable Mount

:
-

:
-

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

29 In stock

29 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$38.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $38.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.