Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-N-C1-5.0-SP-SS
Newark Part No.62AK1619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.710 |
| 10+ | $60.970 |
| 25+ | $59.330 |
| 50+ | $56.230 |
| 100+ | $52.770 |
| 250+ | $47.280 |
| 500+ | $42.040 |
Price for:Each
Minimum: 1
Multiple: 1
$67.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-N-C1-5.0-SP-SS
Newark Part No.62AK1619
Technical Datasheet
Thermocouple Wire TypeN
Thermocouple TypeN
Measured Temperature Min-
Length - Imperial16.4ft
Length - Metric5m
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial16.4ft
Wire Gauge-
Lead Length - Metric5m
Conductor Area CSA-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
N
Measured Temperature Min
-
Length - Metric
5m
Sensor Body Material
-
Wire Gauge
-
Conductor Area CSA
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Type
N
Length - Imperial
16.4ft
Measured Temperature Max
-
Lead Length - Imperial
16.4ft
Lead Length - Metric
5m
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
