You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UD1100IA2-01

Switch, Industrial

UD1100IA2-01 - Switch, Industrial
UD1100IA2-01 - Switch, Industrial
UD1100IA2-01 - Switch, Industrial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
UD1100IA2-01
Newark Part No.:
47M3442
Technical Datasheet:
UD1100IA2-01   Datasheet
See all Technical Docs

Product Information


:
-

:
Industrial

:
-

:
-

:
-

:
-

:
VAC / VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UD1100IA2-01 is a Device Server with built-in web server. The UDS1100-IAP is a rugged and powerful tool which enables users to connect, manage and control just about any piece of industrial equipment from virtually anywhere over Ethernet or the Internet. This single-port Device Server is a quick, simple and inexpensive way to bring the advantages of real-time or on-demand information access. Standards based communications, using an open Ethernet architecture as a standard provides the flexibility for equipment to communicate to virtually any type of industrial device. When used in conjunction with an OPC server, most Windows® based HMI, SCADA and PC-based control applications have full access to information in the industrial equipment networked by the UDS1100-IAP. The built-in web server enables users to access and configure the UDS1100-IAP from a standard web browser.
  • In minutes, securely connect factory floor devices to enterprise systems
  • Access, monitor and control equipment over Ethernet
  • Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
  • Supports RS-232, RS-422 and RS-485 communications
  • Includes Modbus TCP, ASCII, RTU and DF1 protocols
  • 15kV serial ESD protection
  • Wide -40 to 70°C operating temperature range
  • Environmentally-friendly

Applications

Communications & Networking, Industrial

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$324.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $324.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.