You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

53112026

Cable Gland, Skintop® MSR, Reducer Bushing, IP68 Rated, 1/2" NPT, 5 mm, 10 mm, Brass

53112026 - Cable Gland, Skintop® MSR, Reducer Bushing, IP68 Rated, 1/2" NPT, 5 mm, 10 mm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP USA LAPP USA
Manufacturer Part No:
53112026
Newark Part No.:
61AC3755
Product Range
Skintop MSR Series
Technical Datasheet:
53112026   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1/2" NPT

:
-

:
5mm

:
10mm

:
Brass

:
Metallic - Nickel Finish

:
IP68

:
Skintop MSR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 53112026 Skintop® MSR-NPT Reducer Bushing Strain Relief Cable Gland from Lapp is a superior quality, liquid-tight, metallic cable gland intended for applications where ruggedness and durability are required. Features NPT 1/2" thread that is universally suited for all types of machinery and equipment, including automation, motion control, process control, and robotics.
  • Suitable for use in areas with high demands on mechanical and chemical stability
  • Heavy-duty Skintop® design provides great pullout strength and very reliable strain relief
  • Extended temperature range due to nickel-plated brass body
  • Polyamide insert with high-quality neoprene bushing and perbunan O-ring that provide a liquid-tight and dust-proof hermetic seal
  • Protection rated IP68, 5 bar (Exceeds NEMA 6/6P pressure rating)
  • Temperature range: Static -40°C to +100°C; Dynamic -25°C to +100°C
  • UL listed, UL recognized, CSA certified, CE compliant

Applications

Industrial, Automation & Process Control, Robotics

14 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$15.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange