You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

53112047

Cable Gland, Skintop® MS-NPT EMC Brush, IP68, IP69K Rated, 1" NPT, 11 mm, 21 mm, Brass

53112047 - Cable Gland, Skintop® MS-NPT EMC Brush, IP68, IP69K Rated, 1" NPT, 11 mm, 21 mm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP USA LAPP USA
Manufacturer Part No:
53112047
Newark Part No.:
61AC3761
Product Range
Skintop MS Series
Technical Datasheet:
53112047   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1" NPT

:
-

:
11mm

:
21mm

:
Brass

:
Metallic - Nickel Finish

:
IP68, IP69K

:
Skintop MS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 53112047 Skintop® MS-NPT Brush EMC Cable Gland from Lapp provides centered, fixed strain relief with a liquid-tight and dust-proof seal, all in one step. Simply insert the cable, push the braid shield under the innovative EMC Brush, tighten the cap, and the connection is made. Features NPT 1" thread that is universally suited for all types of machinery and equipment.
  • Faster, easier, reliable screen contact
  • Maximum assembly and adjustment possibilities
  • 360° contact area allows for optimal low-resistance current return ground path
  • Nickel-plated brass body with brass EMC Brush
  • Polyamide insert with special silicone bushing and O-ring
  • Protection rated IP68, 5 bar (Exceeds NEMA 6/6P pressure rating)
  • Temperature range: Static -40°C to +100°C; Dynamic -25°C to +100°C
  • cULus listed, UL recognized, CE compliant

Applications

EMC, Industrial, Automation & Process Control, Robotics

4 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$58.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $58.57
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $55.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $53.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $52.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.