You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S2134

Cable Gland, Skintop® SLN, IP68 Rated, 3/4" NPT, 13 mm, 18 mm, Nylon (Polyamide), Black

S2134 - Cable Gland, Skintop® SLN, IP68 Rated, 3/4" NPT, 13 mm, 18 mm, Nylon (Polyamide), Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP USA LAPP USA
Manufacturer Part No:
S2134
Newark Part No.:
61AC2176
Product Range
Skintop SLN Series
Technical Datasheet:
S2134   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3/4" NPT

:
-

:
13mm

:
18mm

:
Nylon (Polyamide)

:
Black

:
IP68

:
Skintop SLN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The S2134 Skintop® SLN Strain Relief Cable Gland from Lapp is a durable, liquid-tight, easy-to-assemble non-metallic connector with NPT 3/4" thread that is universally suited for all types of machinery and equipment, including automation, motion control, process control and robotics.
  • Heavy-duty Skintop® design provides great pullout strength and very reliable strain relief
  • Superior integrated locking mechanism includes an internal ratchet for vibration-proof protection
  • Multi-trapezoidal thread requires just one twist to tighten
  • UV resistant black polyamide body with a generous high-quality neoprene bushing that provides a liquid-tight and dust-proof hermetic seal
  • Protection 70 PSI, rated IP68, 5 bar (Exceeds NEMA 6/6P pressure rating)
  • Temperature range: Static -40°C to +80°C; Dynamic -20°C to +80°C
  • cULus listed, CE compliant

Applications

Industrial, Automation & Process Control, Robotics

Best Seller

461 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$3.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange