Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.070 |
| 5+ | $64.310 |
| 10+ | $63.080 |
| 20+ | $61.980 |
Price for:Each
Minimum: 1
Multiple: 1
$66.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV 1200
Newark Part No.96K9543
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range4V to 25V
Digit Height12.5mm
Panel Cutout Height21.34mm
Panel Cutout Width43.5mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3
Meter Range
4V to 25V
Panel Cutout Height
21.34mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
43.5mm
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for EMV 1200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate