Print Page
Technical Specifications
Fitting Type
Straight Adaptor
Operating Pressure Max
60bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
G1/4
Tubing Outer Diameter
6mm
Product Range
3101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate