You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTS 25-NP

Current Transducer, LTS Series, PCB, 25A, -80A to 80A, 0.2 %, Voltage Output, 5 Vdc

LEM LTS 25-NP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEM LEM
Manufacturer Part No:
LTS 25-NP
Newark Part No.:
03P9861
Product Range
LTS 25-NP Series
Technical Datasheet:
LTS 25-NP   Datasheet
See all Technical Docs

Product Range Selector (LTS 25-NP Series)

See all from this product range

Product Overview

The LTS 25-NP from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, very low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
  • Closed loop multirange current transducer using the hall effect technology
  • Primary nominal current of 8A, 12A, 25A
  • 0.7% accuracy
  • Primary current measuring range is ±80A
  • Supply voltage of 5V
  • Unipolar voltage supply
  • Secondary nominal signal of 0.625V
  • Insulated plastic case recognized according to UL 94-V0
  • Operating temperature range from -40°C to 85°C
  • Compact design for PCB mounting

Applications

Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Closed Loop

:
4.75V

:
5.25V

:
-80A to 80A

:
-80A to 80A

:
400ns

:
0.2%

:
LTS 25-NP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Available

$29.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $28.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $26.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $23.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $20.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $19.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --