You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1129CS8-5#PBF

Fixed LDO Voltage Regulator, 4.15V to 30V, 450mV Dropout, 5Vout, 700mAout, SOIC-8

LT1129CS8-5#PBF - Fixed LDO Voltage Regulator, 4.15V to 30V, 450mV Dropout, 5Vout, 700mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129CS8-5#PBF
Newark Part No.:
57M2078
Product Range
5V 700mA LDO Voltage Regulators
Technical Datasheet:
LT1129CS8-5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1129CS8-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator with shutdown. The device is capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. The low quiescent current, 50μA operating and 16μA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with small output capacitors. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16μA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 3.3μF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.15V

:
30V

:
5V

:
-

:
-

:
700mA

:
450mV

:
SOIC

:
8Pins

:
0°C

:
125°C

:
5V 700mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

8 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $8.66
$1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.70
$1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.74
$1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.58
$1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.40
$1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.30
$1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange