You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3980HMSE#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

LT3980HMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3980HMSE#PBF
Newark Part No.:
13T8591
Technical Datasheet:
LT3980HMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3980HMSE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 58V (80V transient). A high efficiency 200mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Catch diode current sense (DA pin) protects the circuit during input voltage transients even when a high switching frequency is used. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping output ripple below 15mV in a typical application. In addition, the LT3980 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start).
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Catch diode current sense protects circuit through short-circuit and input overvoltage
  • Synchronizable between 250kHz to 2MHz
  • Overvoltage lockout protects circuits through 80V transients
  • 85µA at 12VIN to 3.3VOUT Low ripple (<15mVP-P) Burst Mode® operation

Applications

Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.6V

:
58V

:
1Outputs

:
MSOP

:
16Pins

:
2A

:
800mV

:
55.1V

:
2.4MHz

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

5 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$15.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $12.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange