You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC5505-2ES5#PBF

RF DETECTOR, 300MHZ TO 3.5GHZ, SOT-23-5

LTC5505-2ES5#PBF - RF DETECTOR, 300MHZ TO 3.5GHZ, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5505-2ES5#PBF
Newark Part No.:
69W6143
Technical Datasheet:
LTC5505-2ES5#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC5505-2ES5#PBF is a RF Power Detector with buffered output. The LTC®5505-X is an RF power detector for RF applications operating in the 300MHz to 3.5GHz range. The supply voltage range is optimized for operation from a single lithium-ion cell or 3xNiMH. The RF input voltage is peak detected using an on-chip Schottky diode. The detected voltage is buffered and supplied to the VOUT pin. A power saving shutdown mode reduces supply current to less than 2µA. The LTC5505-2 operates with input power levels from -32 to 12dBm.
  • Temperature compensated
  • Buffered detector output
  • 0.5mA Low operating current
  • <2µA Low shutdown current

Applications

RF Communications, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300MHz

:
3.5GHz

:
-32dBm

:
12dBm

:
-

:
SOT-23

:
5Pins

:
2.7V

:
6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

130 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.94
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.35
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.99
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.62
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.15
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.49
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.37
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.23
$1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange