You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

83500000005

Fuse Accessory, Cap, Fuseholder, 5 x 20mm, Screwdriver Slot

LITTELFUSE WICKMANN 83500000005
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83500000005
Newark Part No.:
87K6784
Product Range
835 Series
Technical Datasheet:
83500000005   Datasheet
See all Technical Docs

Product Range Selector (835 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cartridge Fuse Holder

:
16A

:
250V

:
250V

:
-

:
1Fuses

:
Quick Connect

:
835 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 835 series miniature flush-mount Shocksafe Fuseholder suitable for 5 x 20mm fuses. It has black thermoplastic/polyamide body/cap with solderable tinned copper alloy terminals.
  • UL94V-0 Flammability rating
  • IP40/PC2 Protection rating
  • ≤5mΩ Contact resistance
  • -25 to 70°C Operating temperature range (consider de-rating)

Applications

Industrial

Best Seller

Available for back order

Deliveries start from 14/06/22

Notify me when back in stock

$3.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.28
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --