Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0501015.WRA
Newark Part No.70AC6343
Product Range501 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2000+ | $0.811 |
4000+ | $0.729 |
6000+ | $0.702 |
10000+ | $0.687 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,433.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501015.WRA
Newark Part No.70AC6343
Product Range501 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range501 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
501 Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Alternatives for 0501015.WRA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate